LP8900TLE-AAEC vs LP8900TLE-AAEC/NOPB feature comparison

LP8900TLE-AAEC Texas Instruments

Buy Now Datasheet

LP8900TLE-AAEC/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description VFBGA, 1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6
Pin Count 6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.164 V 0.164 V
Dropout Voltage1-Nom 0.11 V 0.185 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.3 V 3.3 V
JESD-30 Code R-PBGA-B6 R-PBGA-B6
Length 1.463 mm 1.463 mm
Load Regulation-Max 0.009% 0.009%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Current2-Max 0.2 A 0.2 A
Output Voltage1-Max 2.863 V 2.863 V
Output Voltage1-Min 2.737 V 2.737 V
Output Voltage1-Nom 2.8 V 2.8 V
Output Voltage2-Max 1.227 V 1.227 V
Output Voltage2-Min 1.173 V 1.173 V
Output Voltage2-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,20 BGA6,2X3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 0.675 mm
Surface Mount YES YES
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2.2% 2.25%
Width 1.057 mm 1.057 mm
Base Number Matches 2 2
Rohs Code Yes
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
JESD-609 Code e1
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare LP8900TLE-AAEC with alternatives

Compare LP8900TLE-AAEC/NOPB with alternatives