LP8900TLE-AAEC/NOPB
vs
LP8900TLE-AAAH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
1.50 X 1.10 MM, ROHS COMPLIANT, MICRO, SMD-6
VFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.164 V
Dropout Voltage1-Nom
0.185 V
0.5 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.3 V
3.2 V
JESD-30 Code
R-PBGA-B6
R-PBGA-B6
JESD-609 Code
e1
Length
1.463 mm
1.463 mm
Load Regulation-Max
0.009%
0.009%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Current2-Max
0.2 A
0.2 A
Output Voltage1-Max
2.863 V
2.76 V
Output Voltage1-Min
2.737 V
2.639 V
Output Voltage1-Nom
2.8 V
2.7 V
Output Voltage2-Max
1.227 V
2.76 V
Output Voltage2-Min
1.173 V
2.639 V
Output Voltage2-Nom
1.2 V
2.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA6,2X3,20
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.675 mm
0.675 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.25%
2.3%
Width
1.057 mm
1.057 mm
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
6
Compare LP8900TLE-AAEC/NOPB with alternatives
Compare LP8900TLE-AAAH with alternatives