LP8556TME-E10/NOPB
vs
LP8556TMX-E00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
VFBGA,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B20
R-PBGA-B20
Length
2.376 mm
2.376 mm
Number of Functions
1
1
Number of Segments
12
12
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA20,4X5,16
BGA20,4X5,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.675 mm
0.675 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
BOTTOM
BOTTOM
Width
1.715 mm
1.715 mm
Base Number Matches
1
1
Compare LP8556TME-E10/NOPB with alternatives
Compare LP8556TMX-E00 with alternatives