LP8556TME-E06 vs LP8556TMX-E04/NOPB feature comparison

LP8556TME-E06 Texas Instruments

Buy Now Datasheet

LP8556TMX-E04/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, VFBGA, BGA20,4X5,16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B20 R-PBGA-B20
Length 2.376 mm 2.376 mm
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA20,4X5,16 BGA20,4X5,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 0.675 mm 0.675 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.715 mm 1.715 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Input Characteristics STANDARD
JESD-609 Code e1
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 6
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 1.25 MHz

Compare LP8556TME-E06 with alternatives

Compare LP8556TMX-E04/NOPB with alternatives