LP8556TME-E04
vs
LP8556SQ-E09/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B20
S-PQCC-N24
Length
2.376 mm
4 mm
Number of Functions
1
1
Number of Segments
12
12
Number of Terminals
20
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HVQCCN
Package Equivalence Code
BGA20,4X5,16
LCC24,.16SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.675 mm
0.8 mm
Supply Voltage-Max
3.6 V
20 V
Supply Voltage-Min
1.62 V
2.7 V
Supply Voltage-Nom
1.8 V
12 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
1.715 mm
4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
JESD-609 Code
e3
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
6
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
fmax-Min
1.25 MHz
Compare LP8556TME-E04 with alternatives
Compare LP8556SQ-E09/NOPB with alternatives