LP8556TME-E01 vs LP8556TMX-E12/NOPB feature comparison

LP8556TME-E01 Texas Instruments

Buy Now Datasheet

LP8556TMX-E12/NOPB Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
VFBGA, FBGA, BGA20,4X5,16
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SERIAL
LED DISPLAY DRIVER LED DISPLAY DRIVER
R-PBGA-B20 R-PBGA-B20
2.376 mm
1
12
20 20
85 °C 85 °C
-30 °C -30 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA FBGA
BGA20,4X5,16 BGA20,4X5,16
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
0.675 mm
3.6 V
1.62 V
1.8 V 12 V
YES YES
OTHER OTHER
BALL BALL
0.4 mm 0.4 mm
BOTTOM BOTTOM
1.715 mm
1 1
Yes
Yes
e1
1
260
Not Qualified
TIN SILVER COPPER
30

Compare LP8556TME-E01 with alternatives

Compare LP8556TMX-E12/NOPB with alternatives