LP8556SQX-E08/NOPB vs LP8556TMX-E10/NOPB feature comparison

LP8556SQX-E08/NOPB Texas Instruments

Buy Now Datasheet

LP8556TMX-E10/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC24,.16SQ,20 VFBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Input Mode SERIAL SERIAL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-XQCC-N24 R-PBGA-B20
JESD-609 Code e3
Length 4 mm 2.376 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 6
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 24 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN VFBGA
Package Equivalence Code LCC24,.16SQ,20 BGA20,4X5,16
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.675 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 1.715 mm
fmax-Min 1.25 MHz
Base Number Matches 1 1

Compare LP8556SQX-E08/NOPB with alternatives

Compare LP8556TMX-E10/NOPB with alternatives