LP5-V20A312
vs
LP5-V70A212
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Color
SILVER
SILVER
Actuator Length
0.213 inch
0.213 inch
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Travel
4.572 mm
4.572 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Height
22.7838 mm
22.7838 mm
Body Length or Diameter
14.3002 mm
14.3002 mm
Bushing Length
0.55 inch
0.55 inch
Contact (AC) Max Rating R Load
3A@115VAC
3A@115VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Electrical Life
200000 Cycle(s)
200000 Cycle(s)
Illumination
LED
LED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Terminal Length
0.38 inch
0.38 inch
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare LP5-V20A312 with alternatives
Compare LP5-V70A212 with alternatives