Part Details for LP5-V20A312 by OTTO Engineering Inc
Overview of LP5-V20A312 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LP5-V20A312
LP5-V20A312 CAD Models
LP5-V20A312 Part Data Attributes
|
LP5-V20A312
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP5-V20A312
OTTO Engineering Inc
Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | SILVER | |
Actuator Length | 0.213 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 22.7838 mm | |
Body Length or Diameter | 14.3002 mm | |
Bushing Length | 0.55 inch | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Terminal Length | 0.38 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for LP5-V20A312
This table gives cross-reference parts and alternative options found for LP5-V20A312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5-V20A312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5-A40A212 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A40A212 |
LP5-A50A312 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A50A312 |
LP5-A80A322 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A80A322 |
LP5-A70A222 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A70A222 |
LP5-A20A212 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A20A212 |
LP5-A30A312 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A30A312 |
LP5-A10A312 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A10A312 |
LP5-V40A312 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-V40A312 |
LP5-V30A212 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-V30A212 |
LP5-A50A322 | Special Switch, 5A, 28VDC, Solder Lug Terminal, Panel Mount | OTTO Engineering Inc | LP5-V20A312 vs LP5-A50A322 |