LP3996SD-2828
vs
LP3986BLX-2929/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SON
Package Description
HVSON, SOLCC10,.11,20
VFBGA,
Pin Count
10
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.22 V
0.1 V
Dropout Voltage1-Nom
0.21 V
Dropout Voltage2-Max
0.55 V
0.1 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2 V
2.7 V
JESD-30 Code
S-XDSO-N10
S-PBGA-B8
JESD-609 Code
e0
Length
3 mm
1.55 mm
Line Regulation-Max
0.0185%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.3 A
0.15 A
Output Voltage1-Max
2.905 V
2.987 V
Output Voltage1-Min
2.695 V
2.813 V
Output Voltage1-Nom
2.8 V
2.9 V
Output Voltage2-Max
2.905 V
2.987 V
Output Voltage2-Min
2.695 V
2.813 V
Output Voltage2-Nom
2.8 V
2.9 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
VFBGA
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.995 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
3.75%
3%
Width
3 mm
1.55 mm
Base Number Matches
2
1
Compare LP3996SD-2828 with alternatives
Compare LP3986BLX-2929/NOPB with alternatives