LP3986BLX-2929/NOPB
vs
LP3986TLX-2929
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
VFBGA,
0.600 MM HEIGHT, MICRO, BUMP, SMD-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.1 V
0.1 V
Dropout Voltage2-Max
0.1 V
0.1 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
S-PBGA-B8
S-PBGA-B8
Length
1.55 mm
1.55 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Current2-Max
0.15 A
0.15 A
Output Voltage1-Max
2.987 V
2.987 V
Output Voltage1-Min
2.813 V
2.813 V
Output Voltage1-Nom
2.9 V
2.9 V
Output Voltage2-Max
2.987 V
2.987 V
Output Voltage2-Min
2.813 V
2.813 V
Output Voltage2-Nom
2.9 V
2.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.995 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
3%
3%
Width
1.55 mm
1.55 mm
Base Number Matches
1
2
Adjustability
FIXED
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
JESD-609 Code
e0
Line Regulation-Max
0.0096%
Package Equivalence Code
BGA8,3X3,20
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s)
40
Compare LP3986BLX-2929/NOPB with alternatives
Compare LP3986TLX-2929 with alternatives