LP3962ESX-2.5
vs
LP2985AIM5X-3.2/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, 5 PIN
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.55 V
|
0.575 V
|
Dropout Voltage1-Nom |
0.38 V
|
0.28 V
|
Input Voltage Absolute-Max |
7.5 V
|
16 V
|
Input Voltage-Max |
7 V
|
16 V
|
Input Voltage-Min |
3.05 V
|
4.2 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
10.16 mm
|
2.92 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
1.5 A
|
0.15 A
|
Output Voltage1-Max |
2.575 V
|
3.312 V
|
Output Voltage1-Min |
2.425 V
|
3.088 V
|
Output Voltage1-Nom |
2.5 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
LSSOP
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.8 mm
|
1.22 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
0.953 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
40
|
Voltage Tolerance-Max |
3%
|
3.5%
|
Width |
8.635 mm
|
1.6 mm
|
Base Number Matches |
3
|
1
|
Line Regulation-Max |
|
0.0121%
|
|
|
|
Compare LP3962ESX-2.5 with alternatives
Compare LP2985AIM5X-3.2/NOPB with alternatives