LP3962ESX-2.5 vs LP2985IM5-3.2/NOPB feature comparison

LP3962ESX-2.5 National Semiconductor Corporation

Buy Now Datasheet

LP2985IM5-3.2/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 5 PIN SOT-23, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.55 V 0.575 V
Dropout Voltage1-Nom 0.38 V 0.28 V
Input Voltage Absolute-Max 7.5 V 16 V
Input Voltage-Max 7 V 16 V
Input Voltage-Min 3.05 V 4.2 V
JESD-30 Code R-PSSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 10.16 mm 2.92 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 0.15 A
Output Voltage1-Max 2.575 V 3.328 V
Output Voltage1-Min 2.425 V 3.072 V
Output Voltage1-Nom 2.5 V 3.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 LSSOP
Package Equivalence Code SMSIP5H,.6,67TB TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 1.22 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 0.953 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3% 4%
Width 8.635 mm 1.6 mm
Base Number Matches 2 2
Line Regulation-Max 0.0121%

Compare LP3962ESX-2.5 with alternatives

Compare LP2985IM5-3.2/NOPB with alternatives