LP38690SDX-ADJ/NOPB
vs
LP38690SD-ADJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
not_compliant
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
0.5 V
0.5 V
JESD-30 Code
R-PDSO-N6
S-PDSO-N6
JESD-609 Code
e3
e0
Line Regulation-Max (%/V)
0.1
0.1
Load Regulation-Max(%)
5%
5%
Moisture Sensitivity Level
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
9 V
9 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
HVSON
Package Equivalence Code
SOLCC6,.13,38
SOLCC6,.13,38
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
Part Package Code
SOIC
Package Description
HVSON, SOLCC6,.13,38
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Length
3 mm
Number of Functions
1
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Width
3 mm
Compare LP38690SD-ADJ with alternatives