LP38690SD-ADJ vs LP8340CLDX-ADJ/NOPB feature comparison

LP38690SD-ADJ National Semiconductor Corporation

Buy Now Datasheet

LP8340CLDX-ADJ/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description LLP-6 HVSON, SOLCC6,.13,38
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 0.5 V 0.54 V
JESD-30 Code S-PDSO-N6 R-XDSO-N6
JESD-609 Code e0 e3
Length 3 mm 3.29 mm
Line Regulation-Max (%/V) 0.1 0.15
Load Regulation-Max(%) 5% 2%
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 9 V 9 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.13,38 SOLCC6,.13,38
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 2.92 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 6
Dropout Voltage1-Max 1 V

Compare LP38690SD-ADJ with alternatives

Compare LP8340CLDX-ADJ/NOPB with alternatives