LP311PSR
vs
5962R0052402VZA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.3
SOP,
Pin Count
8
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.15 µA
0.001 µA
Bias Current-Max (IIB) @25C
0.1 µA
0.1 µA
Input Offset Voltage-Max
10000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G10
Length
6.2 mm
6.86 mm
Neg Supply Voltage Limit-Max
-18 V
-30 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR/OPEN-EMITTER
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.3
SOP10,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Response Time-Nom
1200 ns
200 ns
Seated Height-Max
2 mm
2.33 mm
Supply Voltage Limit-Max
18 V
30 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
6.12 mm
Base Number Matches
1
2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Screening Level
MIL-PRF-38535 Class V
Supply Current-Max
6 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Total Dose
50k Rad(Si) V
Compare LP311PSR with alternatives
Compare 5962R0052402VZA with alternatives