There are no models available for this part yet.
Overview of LP311PSR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
CAD Models for LP311PSR by Texas Instruments
Part Data Attributes for LP311PSR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Bias Current-Max (IIB) @25C
|
0.1 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
6.2 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR/OPEN-EMITTER
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1200 ns
|
Seated Height-Max
|
2 mm
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for LP311PSR
This table gives cross-reference parts and alternative options found for LP311PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP311PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10304BGA | Voltage Comparator 8-TO-99 -55 to 125 | Texas Instruments | LP311PSR vs M38510/10304BGA |
CMP01EZ | Comparator, 1 Func, 2400uV Offset-Max, 150ns Response Time, BIPolar, CDIP8, MINI, HERMETIC SEALED, CERDIP-8 | Precision Monolithics Inc | LP311PSR vs CMP01EZ |
5962P0052401QGX | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LP311PSR vs 5962P0052401QGX |
5962-3810304BGX | IC COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | Linear Technology | LP311PSR vs 5962-3810304BGX |
M38510/10304SGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Precision Monolithics Inc | LP311PSR vs M38510/10304SGA |
M38510/10304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Rochester Electronics LLC | LP311PSR vs M38510/10304BGX |
LM111WG-SMD | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | LP311PSR vs LM111WG-SMD |
5962-3810304BGX | Comparator, 1 Func, 4000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | LP311PSR vs 5962-3810304BGX |
EL2019D | Comparator, 1 Func, 5000uV Offset-Max, 20ns Response Time, BIPolar, | Elantec (RETIRED) | LP311PSR vs EL2019D |
5962R0052402VGA | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Defense Logistics Agency | LP311PSR vs 5962R0052402VGA |
Related Parts for LP311PSR
-
LP311PSRG4Comparators
-
LPR5150ALOther Analog ICs
-
LMV821IDCKTG4Operational Amplifiers
-
LNK3204PSwitching Regulator or Controllers
-
LP2982IBP-2.8Linear Regulator ICs
-
LND150N3-GSmall Signal Field-Effect Transistors
-
593813Headers and Edge Type Connectors
-
AM29F004BT-90JIFlash Memories
-
LNJ297RKRACSVisible LEDs