LP2985AIM5-3.0 vs LP2985A-30YZQR feature comparison

LP2985AIM5-3.0 National Semiconductor Corporation

Buy Now Datasheet

LP2985A-30YZQR Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-23, 5 PIN VFBGA, BGA5,3X3,17/10
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 16 V 12 V
Input Voltage-Min 2.5 V 2.2 V
JESD-30 Code R-PDSO-G5 R-PBGA-B5
JESD-609 Code e0
Length 2.92 mm 1.312 mm
Line Regulation-Max 0.0115% 0.0115%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.105 V 3.105 V
Output Voltage1-Min 2.895 V 2.895 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Equivalence Code TSOP5/6,.11,37 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.19 mm 0.625 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING BALL
Terminal Pitch 0.953 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3.5% 3.5%
Width 1.6 mm 1.012 mm
Base Number Matches 2 1
Part Package Code BGA
Pin Count 5

Compare LP2985AIM5-3.0 with alternatives

Compare LP2985A-30YZQR with alternatives