LP2985A-30YZQR vs LP2985AIBPX-3.0/NOPB feature comparison

LP2985A-30YZQR Texas Instruments

Buy Now Datasheet

LP2985AIBPX-3.0/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description VFBGA, BGA5,3X3,17/10 VFBGA,
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.575 V 0.575 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 12 V 16 V
Input Voltage-Min 2.2 V 4 V
JESD-30 Code R-PBGA-B5 R-PBGA-B5
Length 1.312 mm 1.107 mm
Line Regulation-Max 0.0115%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.105 V 3.105 V
Output Voltage1-Min 2.895 V 2.895 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.625 mm 0.9 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3.5% 3.5%
Width 1.012 mm 0.93 mm
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1

Compare LP2985A-30YZQR with alternatives

Compare LP2985AIBPX-3.0/NOPB with alternatives