LP2985A-17DBVT vs TC1015-3.6VCTRT feature comparison

LP2985A-17DBVT Texas Instruments

Buy Now Datasheet

TC1015-3.6VCTRT Telcom Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC TELCOM SEMICONDUCTOR INC
Part Package Code SOT-23
Package Description LSSOP, ,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.25 V
Input Voltage-Max 16 V 6 V
Input Voltage-Min 2.2 V 2.7 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.7595 V 3.69 V
Output Voltage1-Min 1.6405 V 3.51 V
Output Voltage1-Nom 1.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3.5%
Width 1.6 mm
Base Number Matches 1 2
Technology CMOS

Compare LP2985A-17DBVT with alternatives