LP2985A-17DBVT
vs
MIC5213-3.3YC5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP,
SC-70, 5-PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2.2 V
4.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.08 A
Output Voltage1-Max
1.7595 V
3.432 V
Output Voltage1-Min
1.6405 V
3.168 V
Output Voltage1-Nom
1.7 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5,.11,37
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3.5%
4%
Width
1.6 mm
1.25 mm
Base Number Matches
1
2
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
20 V
JESD-609 Code
e4
Line Regulation-Max
0.19305%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
1
Number of Outputs
1
Terminal Finish
NICKEL PALLADIUM GOLD
Compare LP2985A-17DBVT with alternatives
Compare MIC5213-3.3YC5 with alternatives