S-L2980A28MC-TF-G vs SC2982CSK-2.8T feature comparison

S-L2980A28MC-TF-G ABLIC Inc.

Buy Now Datasheet

SC2982CSK-2.8T Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEMTECH CORP
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN LSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.13 V 0.1 V
Input Voltage-Max 10 V 16 V
Input Voltage-Min 2 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04% 0.0097804%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 2.856 V 2.884 V
Output Voltage1-Min 2.744 V 2.716 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.45 mm
Surface Mount YES YES
Technology CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
JESD-609 Code e3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Terminal Finish MATTE TIN

Compare S-L2980A28MC-TF-G with alternatives

Compare SC2982CSK-2.8T with alternatives