LP2951CMM-3.3X vs SPX2951CS-3.3 feature comparison

LP2951CMM-3.3X Texas Instruments

Buy Now Datasheet

SPX2951CS-3.3 MaxLinear Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXLINEAR INC
Part Package Code SOIC
Package Description TSSOP, SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm
Line Regulation-Max 0.0132% 0.0066%
Load Regulation-Max 0.0099% 0.0066%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 29 V
Output Voltage1-Min 1.24 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.4%
Width 3 mm
Base Number Matches 1 2
Rohs Code No

Compare LP2951CMM-3.3X with alternatives