LP2951CMM-3.3X vs LP2951ACM-3.3 feature comparison

LP2951CMM-3.3X Texas Instruments

Buy Now Datasheet

LP2951ACM-3.3 National Semiconductor Corporation

Buy Now Datasheet
Obsolete Transferred
NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
SOIC
TSSOP, PLASTIC, SOP-8
8
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED/ADJUSTABLE FIXED/ADJUSTABLE
0.6 V 0.6 V
0.38 V 0.38 V
30 V 30 V
S-PDSO-G8 R-PDSO-G8
3 mm 4.9 mm
0.0132% 0.0066%
0.0099% 0.0066%
1 1
1 1
8 8
125 °C 125 °C
-40 °C -40 °C
0.1 A 0.1 A
29 V 29 V
1.24 V 1.24 V
3.3 V 3.3 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP8,.19 SOP8,.25
SQUARE RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Not Qualified Not Qualified
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
1.09 mm 1.75 mm
YES YES
BIPOLAR BIPOLAR
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
2.4% 1.4%
3 mm 3.9 mm
1 2
No
e0
1
RAIL
235
Tin/Lead (Sn/Pb)
30

Compare LP2951CMM-3.3X with alternatives

Compare LP2951ACM-3.3 with alternatives