LP2951ACMM-3.3 vs LP2951ACS-3.3 feature comparison

LP2951ACMM-3.3 National Semiconductor Corporation

Buy Now Datasheet

LP2951ACS-3.3 Calogic Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CALOGIC LLC
Package Description PLASTIC, MSOP-8 SOP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
Adjustability FIXED/ADJUSTABLE FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.38 V 0.38 V
Input Voltage Absolute-Max 30 V 30 V
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 3 mm 4.9 mm
Line Regulation-Max 0.0066% 0.0033%
Load Regulation-Max 0.0066% 0.0033%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 3.346 V
Output Voltage1-Min 1.24 V 3.254 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.24
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1.4% 1.39%
Width 3 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
Input Voltage-Max 30 V
Input Voltage-Min 6 V

Compare LP2951ACMM-3.3 with alternatives

Compare LP2951ACS-3.3 with alternatives