LP2951ACS-3.3 vs LP2951ACMMX-3.3 feature comparison

LP2951ACS-3.3 Sipex Corporation

Buy Now Datasheet

LP2951ACMMX-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP TEXAS INSTRUMENTS INC
Package Description SOP, TSSOP, TSSOP8,.19
Reach Compliance Code unknown not_compliant
Adjustability FIXED FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.38 V 0.38 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.3165 V 29 V
Output Voltage1-Min 3.2835 V 1.24 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8(UNSPEC) TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tolerance-Max 0.5% 1.4%
Base Number Matches 5 2
Pbfree Code No
Part Package Code MSOP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.6 V
Input Voltage Absolute-Max 30 V
Length 3 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.0066%
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.09 mm
Technology BIPOLAR
Terminal Pitch 0.65 mm
Width 3 mm

Compare LP2951ACS-3.3 with alternatives

Compare LP2951ACMMX-3.3 with alternatives