LP2951ACD-3.0G
vs
TC1173-2.8VUATR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC-8 Narrow Body
MSOP
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
16 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.48 V
Dropout Voltage1-Nom
0.35 V
0.24 V
Input Voltage Absolute-Max
30 V
6.5 V
Input Voltage-Max
30 V
6 V
Input Voltage-Min
4 V
3.8 V
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
3 mm
Line Regulation-Max
0.003%
0.0098%
Load Regulation-Max
0.003%
0.056%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.3 A
Output Voltage1-Max
3.042 V
2.87 V
Output Voltage1-Min
2.958 V
2.73 V
Output Voltage1-Nom
3 V
2.8 V
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
1.4%
2.5%
Width
3.9 mm
3 mm
Base Number Matches
1
1
Rohs Code
Yes
Package Description
TSSOP, TSSOP8,.19
Operating Temperature TJ-Min
-40 °C
Screening Level
TS 16949
Compare LP2951ACD-3.0G with alternatives
Compare TC1173-2.8VUATR with alternatives