LP2951ACD-3.0G
vs
TC1173-5.0VOA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
TELCOM SEMICONDUCTOR INC
Part Package Code
SOIC-8 Narrow Body
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.48 V
Dropout Voltage1-Nom
0.35 V
0.24 V
Input Voltage Absolute-Max
30 V
7 V
Input Voltage-Max
30 V
6 V
Input Voltage-Min
4 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.003%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.3 A
Output Voltage1-Max
3.042 V
5.125 V
Output Voltage1-Min
2.958 V
4.875 V
Output Voltage1-Nom
3 V
5 V
Output Voltage2-Max
29 V
Output Voltage2-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.4%
2.5%
Width
3.9 mm
Base Number Matches
1
2
Rohs Code
No
Package Description
SOIC-8
Operating Temperature TJ-Min
-40 °C
Compare LP2951ACD-3.0G with alternatives