LP2951ACD-3.0G vs MIC5206-3.0YMM feature comparison

LP2951ACD-3.0G onsemi

Buy Now Datasheet

MIC5206-3.0YMM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer onsemi Microchip
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.45 V 0.35 V
Dropout Voltage1-Nom 0.35 V 0.165 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 30 V 16 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.003%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 3.042 V 3.06 V
Output Voltage1-Min 2.958 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Output Voltage2-Max 29 V
Output Voltage2-Min 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSOP8,.19,26
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 1.4% 2%
Width 3.9 mm 3 mm
Base Number Matches 1 3
Rohs Code Yes
Package Description TSSOP,
Operating Temperature TJ-Min -40 °C

Compare LP2951ACD-3.0G with alternatives

Compare MIC5206-3.0YMM with alternatives