LP2951-33DGKR
vs
LP2951-30P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
DIP
Package Description
TSSOP, TSSOP8,.19
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
3.966 V
3.66 V
JESD-30 Code
S-PDSO-G8
R-PDIP-T8
Length
3 mm
9.59 mm
Line Regulation-Max
0.0132%
Load Regulation-Max
0.0099%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.06 V
Output Voltage1-Min
3.234 V
2.94 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
5.08 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
2%
Width
3 mm
7.62 mm
Base Number Matches
1
1
Compare LP2951-33DGKR with alternatives
Compare LP2951-30P with alternatives