LP2951-33DGKR vs LP2950CDT-3.0RKG feature comparison

LP2951-33DGKR Texas Instruments

Buy Now Datasheet

LP2950CDT-3.0RKG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC DPAK (SINGLE GAUGE) TO-252
Package Description TSSOP, TSSOP8,.19 SOIC-8
Pin Count 8 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED/ADJUSTABLE FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.38 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 3.966 V 4 V
JESD-30 Code S-PDSO-G8 R-PSSO-G2
Length 3 mm 6.54 mm
Line Regulation-Max 0.0132% 0.006%
Load Regulation-Max 0.0099% 0.006%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.072 V
Output Voltage1-Min 3.234 V 2.928 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HSOP
Package Equivalence Code TSSOP8,.19 SMSIP2/3H,.38,90TB
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 2.29 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 2% 2.4%
Width 3 mm 6.095 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 369C
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40

Compare LP2951-33DGKR with alternatives

Compare LP2950CDT-3.0RKG with alternatives