LP2951-02YMTR vs LP2951ACMMX/NOPB feature comparison

LP2951-02YMTR Micrel Inc

Buy Now Datasheet

LP2951ACMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, ROHS COMPLIANT, MINI, SOIC-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 29 V 29 V
Output Voltage1-Min 1.24 V 1.24 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.879 mm 1.09 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 3 mm
Base Number Matches 2 2
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Number of Outputs 1
Package Equivalence Code TSSOP8,.19
Voltage Tolerance-Max 1.5%

Compare LP2951-02YMTR with alternatives

Compare LP2951ACMMX/NOPB with alternatives