Part Details for LP2951-02YMTR by Micrel Inc
Overview of LP2951-02YMTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP2951-02YMTR
LP2951-02YMTR CAD Models
LP2951-02YMTR Part Data Attributes
|
LP2951-02YMTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951-02YMTR
Micrel Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.879 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LP2951-02YMTR
This table gives cross-reference parts and alternative options found for LP2951-02YMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-02YMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CS-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 | Sipex Corporation | LP2951-02YMTR vs LP2951CS-5.0 |
LP2951CD-005 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951-02YMTR vs LP2951CD-005 |
LP2951ACDR2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951-02YMTR vs LP2951ACDR2 |
LP2951ACMMX | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951-02YMTR vs LP2951ACMMX |
LP2951ACDR2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951-02YMTR vs LP2951ACDR2 |
LP2951CM/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951-02YMTR vs LP2951CM/NOPB |
LP2951CMM | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951-02YMTR vs LP2951CMM |
LP2951CMM/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951-02YMTR vs LP2951CMM/NOPB |
LP2951CDR2G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LP2951-02YMTR vs LP2951CDR2G |
LP2951ACS-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | LP2951-02YMTR vs LP2951ACS-5.0 |