LP2950G--33-T92-B
vs
LP2950CZ-3.0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
ONSEMI
Part Package Code
TO-92
TO-92
Package Description
TO-92,
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.45 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
6 V
4 V
JESD-30 Code
O-XBCY-W3
O-XBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
3.366 V
3.072 V
Output Voltage1-Min
3.234 V
2.928 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
2.4%
Base Number Matches
1
5
Rohs Code
No
Adjustability
FIXED
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
JESD-609 Code
e0
Line Regulation-Max
0.006%
Load Regulation-Max
0.006%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare LP2950G--33-T92-B with alternatives
Compare LP2950CZ-3.0 with alternatives