LP2950G--33-T92-B vs LP2951-30DG4 feature comparison

LP2950G--33-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2951-30DG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Part Package Code TO-92 SOIC
Package Description TO-92, SOP, SOP8,.25
Pin Count 3 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 3.66 V
JESD-30 Code O-XBCY-W3 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.366 V 3.06 V
Output Voltage1-Min 3.234 V 2.94 V
Output Voltage1-Nom 3.3 V 3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e4
Length 4.9 mm
Line Regulation-Max 0.012%
Load Regulation-Max 0.009%
Moisture Sensitivity Level 1
Number of Outputs 2
Output Voltage2-Max 29 V
Output Voltage2-Min 1.24 V
Package Equivalence Code SOP8,.25
Seated Height-Max 1.75 mm
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare LP2950G--33-T92-B with alternatives

Compare LP2951-30DG4 with alternatives