LP2950G--30-T92-K vs LP2950CZ-3.0 feature comparison

LP2950G--30-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2950CZ-3.0 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD ONSEMI
Part Package Code TO-92 TO-92
Package Description TO-92,
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.45 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 4 V
JESD-30 Code O-XBCY-W3 O-XBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.06 V 3.072 V
Output Voltage1-Min 2.94 V 2.928 V
Output Voltage1-Nom 3 V 3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2.4%
Base Number Matches 1 5
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
JESD-609 Code e0
Line Regulation-Max 0.006%
Load Regulation-Max 0.006%
Number of Outputs 1
Package Equivalence Code SIP3,.1,50
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare LP2950G--30-T92-K with alternatives

Compare LP2950CZ-3.0 with alternatives