LP2950G--30-T92-K vs LP2950G-33-K08-3030-R feature comparison

LP2950G--30-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet

LP2950G-33-K08-3030-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92
Package Description TO-92, HSON,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-XBCY-W3 S-PDSO-N8
Number of Functions 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.06 V 3.366 V
Output Voltage1-Min 2.94 V 3.234 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 HSON
Package Shape ROUND SQUARE
Package Style CYLINDRICAL SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Rohs Code Yes
Package Equivalence Code SOLCC8(UNSPEC)

Compare LP2950G--30-T92-K with alternatives

Compare LP2950G-33-K08-3030-R with alternatives