LP2950CZ-3.0 vs AIC1734-30PZTBG feature comparison

LP2950CZ-3.0 National Semiconductor Corporation

Buy Now Datasheet

AIC1734-30PZTBG Analog Integrations Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG INTEGRATIONS CORP
Package Description PLASTIC, TO-92, 3 PIN , SIP3,.1,50
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.57 V
Dropout Voltage1-Nom 0.38 V 0.47 V
Input Voltage Absolute-Max 30 V 12 V
Input Voltage-Max 30 V 12 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0
Line Regulation-Max 0.012% 0.01%
Load Regulation-Max 0.009% 0.02%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Tolerance-Max 2.4% 2%
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LP2950CZ-3.0 with alternatives

Compare AIC1734-30PZTBG with alternatives