AIC1734-30PZTBG vs MIC2950-06BZT&R feature comparison

AIC1734-30PZTBG Analog Integrations Corporation

Buy Now Datasheet

MIC2950-06BZT&R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG INTEGRATIONS CORP MICREL INC
Part Package Code TO-92 TO-92
Package Description , SIP3,.1,50 TO-92,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.57 V 0.6 V
Dropout Voltage1-Nom 0.47 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 12 V 30 V
Input Voltage-Min 4 V 2 V
JESD-30 Code O-XBCY-T3 O-PBCY-T3
Line Regulation-Max 0.01%
Load Regulation-Max 0.02%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Voltage1-Max 3.06 V 5.1 V
Output Voltage1-Min 2.94 V 4.9 V
Output Voltage1-Nom 3 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS BIPOLAR
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2
JESD-609 Code e0
Operating Temperature TJ-Min -40 °C
Terminal Finish TIN LEAD

Compare AIC1734-30PZTBG with alternatives

Compare MIC2950-06BZT&R with alternatives