LP2950CN-L-5-0/TR vs MIC2950-05BZT&R feature comparison

LP2950CN-L-5-0/TR Exar Corporation

Buy Now Datasheet

MIC2950-05BZT&R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP MICREL INC
Part Package Code TO-92 TO-92
Package Description ROHS COMPLIANT, TO-92, 3 PIN TO-92,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer EXAR
Adjustability FIXED
Dropout Voltage1-Max 0.45 V 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 2 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.01%
Load Regulation-Max 0.01%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -25 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 5.1 V 5.06 V
Output Voltage1-Min 4.9 V 4.94 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2.4% 1.2%
Base Number Matches 3 2

Compare LP2950CN-L-5-0/TR with alternatives

Compare MIC2950-05BZT&R with alternatives