LP2950CDTX-5.0 vs LP2950ACDT-5.0R2 feature comparison

LP2950CDTX-5.0 National Semiconductor Corporation

Buy Now Datasheet

LP2950ACDT-5.0R2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description TO-252, DPAK-3/2 TO-252,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Length 6.58 mm 6.54 mm
Line Regulation-Max 0.02%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.1 V 5.06 V
Output Voltage1-Min 4.9 V 4.94 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.4% 1.2%
Width 6.1 mm 6.16 mm
Base Number Matches 2 2

Compare LP2950CDTX-5.0 with alternatives

Compare LP2950ACDT-5.0R2 with alternatives