LP2950CDTX-5.0 vs LM2931ADT50 feature comparison

LP2950CDTX-5.0 Texas Instruments

Buy Now Datasheet

LM2931ADT50 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code TO-252 TO-252
Package Description DPAK-3/2 TO-252, SMSIP3H,.41TB
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V 0.25 V
Input Voltage Absolute-Max 30 V 40 V
Input Voltage-Max 30 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.58 mm 6.5 mm
Line Regulation-Max 0.02% 0.03%
Load Regulation-Max 0.015% 0.05%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.1 V 5.25 V
Output Voltage1-Min 4.9 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.41TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.285 mm 2.28 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 2.4% 5%
Width 6.1 mm 6.1 mm
Base Number Matches 2 1

Compare LP2950CDTX-5.0 with alternatives

Compare LM2931ADT50 with alternatives