LP2950ACZ-5.0RB vs AIC1734-30PZTTR feature comparison

LP2950ACZ-5.0RB Motorola Mobility LLC

Buy Now Datasheet

AIC1734-30PZTTR Analog Integrations Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC ANALOG INTEGRATIONS CORP
Part Package Code TO-92 TO-92
Package Description , , SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-PBCY-T3 O-XBCY-T3
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Nom 5 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Max 0.57 V
Dropout Voltage1-Nom 0.47 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 12 V
Input Voltage-Min 4 V
Line Regulation-Max 0.01%
Load Regulation-Max 0.02%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage1-Max 3.06 V
Output Voltage1-Min 2.94 V
Package Equivalence Code SIP3,.1,50
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2%

Compare LP2950ACZ-5.0RB with alternatives

Compare AIC1734-30PZTTR with alternatives