LP2950ACZ-3.0 vs LP2950CZ-3.0G feature comparison

LP2950ACZ-3.0 National Semiconductor Corporation

Buy Now Datasheet

LP2950CZ-3.0G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ONSEMI
Package Description PLASTIC, TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.38 V 0.35 V
Input Voltage Absolute-Max 30 V 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-PBCY-T3 O-XBCY-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.006% 0.006%
Load Regulation-Max 0.006% 0.006%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.036 V 3.072 V
Output Voltage1-Min 2.964 V 2.928 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 1.4% 2.4%
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 3
Manufacturer Package Code 29-10
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method BAG

Compare LP2950ACZ-3.0 with alternatives

Compare LP2950CZ-3.0G with alternatives