LP2950ACZ-3.0/NOPB vs LP2950--30-S08-T feature comparison

LP2950ACZ-3.0/NOPB Texas Instruments

Buy Now Datasheet

LP2950--30-S08-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92 SOIC
Package Description GREEN, PLASTIC, TO-92, 3 PIN SOP-8
Pin Count 3 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1992-05-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 4 V 6 V
JESD-30 Code O-PBCY-T3 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.3 mm 4.92 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.006%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.036 V 3.06 V
Output Voltage1-Min 2.964 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SOP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.34 mm 1.96 mm
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 1.4% 2%
Width 4.3 mm 3.95 mm
Base Number Matches 1 1

Compare LP2950ACZ-3.0/NOPB with alternatives

Compare LP2950--30-S08-T with alternatives