LP2950ACN-L-5-0
vs
LE50CZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
ROHS COMPLIANT, TO-92, 3 PIN
LEAD FREE, TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
EXAR
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.45 V
0.5 V
Dropout Voltage1-Nom
0.38 V
0.2 V
Input Voltage Absolute-Max
30 V
20 V
Input Voltage-Max
30 V
18 V
Input Voltage-Min
6 V
5.7 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.005%
0.03%
Load Regulation-Max
0.005%
0.025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.06 V
5.2 V
Output Voltage1-Min
4.94 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
BULK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
1.5%
4%
Base Number Matches
3
1
Compare LP2950ACN-L-5-0 with alternatives
Compare LE50CZ with alternatives