LP2950ACN-5-0
vs
LE50CZ-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
STMICROELECTRONICS
Package Description
TO-92,
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.45 V
0.5 V
Input Voltage-Max
30 V
18 V
Input Voltage-Min
6 V
5.7 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.06 V
5.2 V
Output Voltage1-Min
4.94 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
1
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.03%
Load Regulation-Max
0.025%
Number of Outputs
1
Package Equivalence Code
SIP3,.1,50
Packing Method
TR
Technology
BIPOLAR
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
4%
Compare LP2950ACN-5-0 with alternatives
Compare LE50CZ-TR with alternatives