LE50CZ-TR vs LE50CZ-AP feature comparison

LE50CZ-TR STMicroelectronics

Buy Now Datasheet

LE50CZ-AP STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 18 V 18 V
Input Voltage-Min 5.7 V 5.7 V
JESD-30 Code O-XBCY-T3 O-XBCY-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.03% 0.03%
Load Regulation-Max 0.025% 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4%
Base Number Matches 1 1

Compare LE50CZ-TR with alternatives

Compare LE50CZ-AP with alternatives