LP2950ACN-5-0
vs
AIC1734-30PZTBG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SIPEX CORP
ANALOG INTEGRATIONS CORP
Package Description
TO-92,
, SIP3,.1,50
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.45 V
0.57 V
Input Voltage-Max
30 V
12 V
Input Voltage-Min
6 V
4 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
0.3 A
Output Voltage1-Max
5.06 V
3.06 V
Output Voltage1-Min
4.94 V
2.94 V
Output Voltage1-Nom
5 V
3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.47 V
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.01%
Load Regulation-Max
0.02%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SIP3,.1,50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Compare LP2950ACN-5-0 with alternatives
Compare AIC1734-30PZTBG with alternatives