LP223M016E7P3
vs
FP229M1C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
AEROVOX CORP
MAN YUE ELECTRONICS CO LTD
Package Description
CAN
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
22000 µF
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
29 mΩ
Leakage Current
0.00355 mA
Manufacturer Series
LP
FP(16V)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
4340 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Base Number Matches
2
1
HTS Code
8532.22.00.40
Diameter
30 mm
Length
40 mm
Package Style
Radial
Series
FP(16V)
Compare LP223M016E7P3 with alternatives
Compare FP229M1C with alternatives